13874

Desco
809-13874
13874

Mfr.:

Description:
Antistatic Control Products BAG, STATFREE, CLEAR, 10IN x 12IN, 100 EA/PACK

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$45.17 $45.17
$42.90 $429.00

Product Attribute Attribute Value Select Attribute
Desco
Product Category: Antistatic Control Products
Anti-Static Bags
Anti-Static
Clear
12 in x 10 in
Polyester
Brand: Desco
Description/Function: Clear Statfree Bag
Length: 304.8 mm
Product Type: Anti-Static Control Products
Factory Pack Quantity: 1
Subcategory: Supplies
Tradename: Statfree
Width: 254 mm
Unit Weight: 1.592 kg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0