13885

Desco
809-13885
13885

Mfr.:

Description:
Antistatic Control Products BAG, STATFREE, CLEAR, ZIP, 12IN x 18IN, 100 EA/PACK

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$94.83 $94.83
$90.09 $900.90

Product Attribute Attribute Value Select Attribute
Desco
Product Category: Antistatic Control Products
Anti-Static Bags
Anti-Static
18 in x 12 in
Polyester
Brand: Desco
Description/Function: Clear Statfree Bag
Length: 457.2 mm
Product Type: Anti-Static Control Products
Factory Pack Quantity: 1
Subcategory: Supplies
Tradename: Statfree
Width: 304.8 mm
Unit Weight: 3.180 kg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0