15011

Desco
809-15011
15011

Mfr.:

Description:
Antistatic Control Products ROLL, STATFREE CV280, BLACK, CONDUCTIVE, 0.080''x48''x40'

Due to size or weight of the product, your shipping charge may increase.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$1,400.12 $1,400.12
$1,330.11 $13,301.10

Product Attribute Attribute Value Select Attribute
Desco
Product Category: Antistatic Control Products
Delivery Restrictions:
 Due to size or weight of the product, your shipping charge may increase.
Conductive Surfaces
Floor Mat
Black
40 ft x 48 in x 0.08 in
Polyvinyl Chloride (PVC)
Brand: Desco
Description/Function: Statfree Conductive Mat
Length: 40 ft
Product Type: Anti-Static Control Products
Factory Pack Quantity: 1
Subcategory: Supplies
Tradename: Statfree
Width: 1.2192 m
Unit Weight: 49.895 kg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
3923210095