15012

Desco
809-15012
15012

Mfr.:

Description:
Antistatic Control Products ROLL, STATFREE CV280, BLACK, CONDUCTIVE, 0.080''x48''x60'

Due to size or weight of the product, your shipping charge may increase.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$1,988.58 $1,988.58
10 Quote

Product Attribute Attribute Value Select Attribute
Desco
Product Category: Antistatic Control Products
Delivery Restrictions:
 Due to size or weight of the product, your shipping charge may increase.
Conductive Surfaces
Floor Mat
Black
60 ft x 48 in x 0.08 in
Polyvinyl Chloride (PVC)
Brand: Desco
Description/Function: Statfree Conductive Mat
Length: 60 ft
Product Type: Anti-Static Control Products
Factory Pack Quantity: 1
Subcategory: Supplies
Tensile Strength: 450 psi
Tradename: Statfree
Width: 1.2192 m
Unit Weight: 77.111 kg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0