60509

Desco
809-60509
60509

Mfr.:

Description:
Antistatic Control Products MOTION SENSOR, IONIZER, 120VAC

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (USD)

Qty. Unit Price
Ext. Price
$291.98 $291.98
$277.38 $2,773.80

Product Attribute Attribute Value Select Attribute
Desco
Product Category: Antistatic Control Products
Sensors
Ionizer, Motion Sensing
Brand: Desco
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Description/Function: Ionizer Motion Sensor
Product Type: Anti-Static Control Products
Factory Pack Quantity: 1
Subcategory: Supplies
Unit Weight: 385.553 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8543700000
USHTS:
8543709860
JPHTS:
854370000
ECCN:
EAR99