D3C1826

DiTom
36-D3C1826
D3C1826

Mfr.:

Description:
RF Circulators 18.00 - 26.50 GHz Circulator

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 3

Stock:
3 Can Dispatch Immediately
Factory Lead Time:
1 Week Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (USD)

Qty. Unit Price
Ext. Price
$728.13 $728.13

Product Attribute Attribute Value Select Attribute
DiTom
Product Category: RF Circulators
RoHS:  
18 GHz to 26.5 GHz
18 dB
3 Port
10 W
0.8 dB
1.4:1
Solder Tab
SMA
Female, Female, Female
- 20 C
+ 65 C
0.5 in x 0.5 in x 0.7 in
Gold
Passivated Stainless Steel
Bulk
Brand: DiTom
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Package/Case: 0.5 in x 0.5 in x 0.7 in
Product: Circulators
Product Type: RF Circulators
Series: D3C1826
Factory Pack Quantity: 1
Subcategory: Filters
Tradename: DiTom Microwave
Type: Single Junction
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8525602000
ECCN:
EAR99