D3C4012

DiTom
36-D3C4012
D3C4012

Mfr.:

Description:
RF Circulators 4.00 - 12.00 GHz Circulator

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2

Stock:
2 Can Dispatch Immediately
Factory Lead Time:
1 Week Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (USD)

Qty. Unit Price
Ext. Price
$1,092.20 $1,092.20

Product Attribute Attribute Value Select Attribute
DiTom
Product Category: RF Circulators
RoHS:  
4 GHz to 12 GHz
14 dB
3 Port
20 W
1 dB
1.5:1
Solder Tab
SMA
Female, Female, Female
+ 10 C
+ 60 C
1 in x 0.5 in x 1 in
Gold
Passivated Stainless Steel
Bulk
Brand: DiTom
Package/Case: 1 in x 0.5 in x 1 in
Product: Circulators
Product Type: RF Circulators
Series: D3C4012
Factory Pack Quantity: 1
Subcategory: Filters
Tradename: DiTom Microwave
Type: Single Junction
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8525602000
ECCN:
EAR99

D3C/DMC RF Circulators

DiTom D3C/DMC RF Circulators are single-junction circulators with a wide insertion loss, forward power, and nickel-plated CRS magnetic shunt. These D3C circulators offer frequencies as low as 0.40GHz, and DMC circulators deliver frequencies as low as 2.60GHz. The D3C/DMC circulators are available in SMA and Type-N options. DiTom D3C/DMC RF Circulators operate at cryogenic temperatures and are ideal for quantum computing applications. These circulators are available with or without magnetic shielding.