DMI5011

DiTom
36-DMI5011
DMI5011

Mfr.:

Description:
RF Isolators 5.00 - 10.70 GHz Isolator

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 7

Stock:
7 Can Dispatch Immediately
Factory Lead Time:
1 Week Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (USD)

Qty. Unit Price
Ext. Price
$780.14 $780.14

Product Attribute Attribute Value Select Attribute
DiTom
Product Category: RF Isolators
RoHS:  
5 GHz to 10.7 GHz
- 30 C
+ 75 C
0.75 in x 0.38 in x 0.75 in
Bulk
Brand: DiTom
Package/Case: 0.75 in x 0.38 in x 0.75 in
Product: Isolators
Product Type: RF Isolators
Series: DMI5011
Factory Pack Quantity: 1
Subcategory: Filters
Tradename: DiTom Microwave
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8525602000
ECCN:
EAR99

D3I/DMI RF Isolators

DiTom D3I/DMI RF Isolators are single- and dual-junction isolators with nickel-plated CRS magnetic shunts. These D3I isolators feature frequencies as low as 0.40GHz, and DMI isolators deliver frequencies as low as 2.60GHz. These D3I/DMI isolators are available with multiple types of connector options and brass load bodies. DiTom D3I/DMI RF Isolators are designed for quantum computing and space flight and operate at cryogenic temperatures.