080-0531-303

Dialight
645-080-0531-303
080-0531-303

Mfr.:

Description:
LED Lenses RED DIFFUSED FOR 051 & 080 SERIES

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 12

Stock:
12 Can Dispatch Immediately
Factory Lead Time:
22 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$22.88 $22.88
$18.26 $182.60
$15.62 $1,562.00
$14.44 $7,220.00

Product Attribute Attribute Value Select Attribute
Dialight
Product Category: LED Lenses
RoHS: N
LED Lenses
S-6
Red
28.95 mm
Polycarbonate (PC)
Brand: Dialight
Height: 23.81 mm
Mounting Style: Thread Mount
Packaging: Bulk
Product Type: LED Lenses
Shape: Dome
Factory Pack Quantity: 5
Style: Transparent
Subcategory: LED Indication
Water/Moisture Rating: Watertight
Part # Aliases: 800531303 0800531303
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8538900000
CAHTS:
8538909030
USHTS:
8538908160
JPHTS:
853890000
TARIC:
8538909999
BRHTS:
85389090
ECCN:
EAR99

FEATURED PRODUCTS
DIALIGHT