550-3005F

Dialight
645-550-3005F
550-3005F

Mfr.:

Description:
LED Circuit Board Indicators RED/GREEN DIFFUSED

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 656

Stock:
656
Can Dispatch Immediately
On Order:
800
Expected 2026/04/15
Factory Lead Time:
12
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$2.24 $2.24
$1.22 $12.20
$0.878 $87.80
$0.866 $433.00
$0.854 $4,270.00
$0.842 $8,420.00

Product Attribute Attribute Value Select Attribute
Dialight
Product Category: LED Circuit Board Indicators
RoHS:  
Red, Green
5 mm
660 nm, 565 nm
90 mcd, 40 mcd
Through Hole
60 deg
Tinted
20 mA
1.8 V, 2.1 V
550
Bulk
Brand: Dialight
Configuration: 1 Bi-Color LED, Single Level
Product Type: LED Circuit Board Indicators
Factory Pack Quantity: 1
Subcategory: LED Indication
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8531809000
TARIC:
8541410000
CAHTS:
8541410000
USHTS:
8541410000
JPHTS:
854141000
MXHTS:
8541410100
BRHTS:
85414011
ECCN:
EAR99