5872086247F

Dialight
Not Assigned
5872086247F

Mfr.:

Description:
Multi-Colour LEDs RGB ADDRESSABLE 3228

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Dialight
Product Category: Multi-Colour LEDs
RGB LEDs
SMD/SMT
RGB
460 nm, 520 nm, 620 nm
120 deg
5 mA
Colorless
Brand: Dialight
Height: 1 mm
Length: 3.2 mm
Luminous Intensity: 73 mcd, 155 mcd, 524 mcd
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Packaging: Bag
Product Type: Multi-Color LEDs
Subcategory: LEDs
Type: Multi-Color LEDs
Width: 2.8 mm
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8541410000
USHTS:
8541410000
ECCN:
EAR99