5988J90103F

Dialight
645-5988J90103F
5988J90103F

Mfr.:

Description:
Single Colour LEDs Blue LED, Dome Lens, 468nm, 6500mcd

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 4,335

Stock:
4,335 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2000)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$0.78 $0.78
$0.543 $5.43
$0.397 $39.70
$0.331 $165.50
$0.311 $311.00
Full Reel (Order in multiples of 2000)
$0.247 $494.00
$0.229 $916.00
$0.222 $2,220.00
$0.221 $5,304.00
† A MouseReel™ fee of $7.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Dialight
Product Category: Single Colour LEDs
RoHS:  
Reel
Cut Tape
MouseReel
Brand: Dialight
Luminous Intensity: 4300 mcd
Moisture Sensitive: Yes
Product Type: Single Color LEDs
Factory Pack Quantity: 2000
Subcategory: LEDs
Type: Single Color LEDs
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8541410090
CAHTS:
8541410000
USHTS:
8541410000
JPHTS:
854141000
TARIC:
8541410000
MXHTS:
8541410100
ECCN:
EAR99

598 Series PLCC-4 LEDs

Dialight 598 Series Plastic Leaded Chip Carrier-4 (PLCC-4) LEDs are SMD LEDs designed with a 30° dome lens. These LEDs are different color LEDs with 5V reverse voltage and 120°C junction temperature. The 598 series PLCC LEDs operate between -40°C to 100°C temperature range and are housed in a PLCC-4 package. These LEDs can handle up to 50mA forward current to maximize output brightness. The 598 series PLCC-4 LEDs are ideal for light pipe and optical transfer of light emission applications.