5992EC0147IRF

Dialight
645-5992EC0147IRF
5992EC0147IRF

Mfr.:

Description:
Infrared Emitters SMD LED, 1209 Side View Infrared 940nm

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
12 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$0.611 $0.61
$0.419 $4.19
$0.304 $30.40
$0.254 $127.00
$0.247 $247.00
Full Reel (Order in multiples of 2000)
$0.208 $416.00
$0.192 $1,920.00

Product Attribute Attribute Value Select Attribute
Dialight
Product Category: Infrared Emitters
RoHS:  
SMD/SMT
940 nm
4.8 mW/sr
20 mA
1.4 V
- 40 C
+ 85 C
1209 (3216 metric)
Reel
Cut Tape
Brand: Dialight
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Lens Shape: Dome
Moisture Sensitive: Yes
Product Type: IR Emitters (IR LEDs)
Series: 599
Factory Pack Quantity: 2000
Subcategory: Infrared Data Communications
Tradename: MicroLED
Viewing Angle: 20 deg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8541410000
ECCN:
EAR99