LLT9-R

Dialight
645-LLT9-R
LLT9-R

Mfr.:

Description:
LED Lighting Modules 9 LED 9W 270 Lumens Red Lin. Array

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Product Attribute Attribute Value Select Attribute
Dialight
Product Category: LED Lighting Modules
Delivery Restriction:
 Mouser does not presently sell this product in your region.
RoHS:  
LED Light Engines
9 LED
Red
627 nm
350 mA
2.95 V
13.5 mm
324 mm
Brand: Dialight
Height: 7 mm
Luminous Flux: 44 lm
Mounting Style: Screw, Glue
Power Rating: 9 W
Product Type: LED Bulbs & Modules
Size: 324 mm x 13.5 mm x 7 mm
Factory Pack Quantity: 10
Subcategory: LED Lighting
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8541410000
USHTS:
8541410000
JPHTS:
8541400103
TARIC:
8541401000
MXHTS:
8541410100
BRHTS:
85414011
ECCN:
EAR99
Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock: