LML6C1CWMD

Dialight
645-LML6C1CWMD
LML6C1CWMD

Mfr.:

Description:
LED Lighting Fixtures Cool White, 5300K 6 LED Array, 80lm

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Dialight
Product Category: LED Lighting Fixtures
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
LED Modules
White
6 LED
5000 K
80 lm
38 mm
297 mm
Aluminum
Bulk
Brand: Dialight
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: NC
Height: 15 mm
Housing Colour: Black
Product Type: LED Lighting Fixtures
Factory Pack Quantity: 40
Subcategory: LED Lighting
Viewing Angle: 8 deg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8539299900
USHTS:
9002909500
ECCN:
EAR99

FEATURED PRODUCTS
DIALIGHT