MLV-3C35

Dialight
645-MLV-3C35
MLV-3C35

Mfr.:

Description:
LED Power Supplies MICROD LV3 N-DIMABLE-350MA

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Dialight
Product Category: LED Power Supplies
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
350 mA
12 VDC
10 VDC to 30 VDC
Without Dimming
1 Output
51 mm (2.008 in)
32 mm (1.26 in)
Brand: Dialight
Maximum Operating Temperature: + 70 C
Minimum Operating Temperature: - 10 C
Open Frame/Enclosed: Enclosed
Packaging: Bulk
Product Type: LED Power Supplies
Factory Pack Quantity: 10
Subcategory: Power Supplies
Unit Weight: 18.140 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8504409999
CAHTS:
8504409093
USHTS:
8504409580
TARIC:
8504409590
ECCN:
EAR99

FEATURED PRODUCTS
DIALIGHT