1002-CMM1-GLB

888-1002-CMM1-GLB
1002-CMM1-GLB

Mfr.:

Description:
Modems Digi CORE plug-in LTE modem; Global CAT M1

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Product Attribute Attribute Value Select Attribute
Digi International
Product Category: Modems
Delivery Restriction:
 Mouser does not presently sell this product in your region.
Plug-In Modems
375 kb/s
USB
102 mm x 51 mm x 15 mm
Brand: Digi
Frequency: 1.9 GHz
Product Type: Modems
Factory Pack Quantity: 1
Subcategory: Ethernet & Communication Modules
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8517620090
ECCN:
5A992.C
Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock: