76000965

Digi
888-76000965
76000965

Mfr.:

Description:
Wall Mount AC Adapters Power Supply, AnywhereUSB 2 Plus (US, EU, UK, AU), Extended Temperature

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 931

Stock:
931 Can Dispatch Immediately
Factory Lead Time:
18 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$82.69 $82.69

Product Attribute Attribute Value Select Attribute
Digi International
Product Category: Wall Mount AC Adapters
Included
Universal
Interchangeable Plugs
100 VAC to 240 VAC
1 Output
30 W
5 VDC
6 A
Barrel Connector
5 ft
Approvals: UL, cUL, CE
Brand: Digi
Maximum Operating Temperature: + 40 C
Minimum Operating Temperature: 0 C
Mounting Style: Wall Mount
Product Type: Wall Mount AC Adapters
Factory Pack Quantity: 1
Subcategory: AC-DC Power Supply
Tradename: Anywhere USB
Unit Weight: 730.296 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8504409999
CAHTS:
8504409093
USHTS:
8504409510
KRHTS:
8504401090
TARIC:
8504408390
ECCN:
EAR99