CC-WMX6P-KIT

Digi
888-CC-WMX6P-KIT
CC-WMX6P-KIT

Mfr.:

Description:
Development Boards & Kits - ARM CC6 Plus Dev Kit i.mx6 tool

In Stock: 3

Stock:
3 Can Dispatch Immediately
Factory Lead Time:
18 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (USD)

Qty. Unit Price
Ext. Price
$409.06 $409.06

Product Attribute Attribute Value Select Attribute
Digi International
Product Category: Development Boards & Kits - ARM
RoHS:  
ConnectCore 6+
Development Kits
ARM Cortex A9
CC-WMX-KK8D-TN
Brand: Digi
Product Type: Development Boards & Kits - ARM
Factory Pack Quantity: 1
Subcategory: Development Tools
Tradename: ConnectCore
Unit Weight: 1 kg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8517620090
ECCN:
5A992.C

ConnectCore® 6+ Development Kit

Digi ConnectCore® 6+ Development Kit provides a powerful universal platform for smart-connected devices. The ConnectCore 6+ Development Kit includes everything needed to develop and rapidly prototype applications based on the ConnectCore 6+ Platform. The included Single Board Computer is based on the ConnectCore 6+ System-on-Module (SOM), offering scalable NXP i.MX6 QuadPlus performance, and pre-certified Bluetooth® 4.2 and Wi-Fi® integration. The ConnectCore 6+ SBC includes a Digi XBee RF module and cellular connectivity options, Gigabit Ethernet support, multi-display / camera and audio support, external storage, expansion connectors, and reliability in harsh environments.