DC-ES-8SB-EU

Digi
888-DC-ES-8SB-EU
DC-ES-8SB-EU

Mfr.:

Description:
Servers Digi Connect ES

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
18 Weeks Estimated factory production time.
Minimum: 5   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (USD)

Qty. Unit Price
Ext. Price
$2,450.44 $12,252.20

Product Attribute Attribute Value Select Attribute
Digi International
Product Category: Servers
Serial Device Servers
230 kb/s, 10 Mb/s, 100 Mb/s
8 Port
Ethernet, RS-232
100 V
240 V
0 C
+ 55 C
Brand: Digi
Product Type: Servers
Factory Pack Quantity: 1
Subcategory: Ethernet & Communication Modules
Tradename: Connect ES
Unit Weight: 2.313 kg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8517620090
USHTS:
8517620090
JPHTS:
851762090
TARIC:
8517620000
ECCN:
5A992.C