DC-SP-01R-C-25

Digi
860-DC-SP-01R-C-25
DC-SP-01R-C-25

Mfr.:

Description:
Servers 25 Unit Pack of the DC-SP-01R-C

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (USD)

Qty. Unit Price
Ext. Price
$4,475.86 $4,475.86

Product Attribute Attribute Value Select Attribute
Digi International
Product Category: Servers
RoHS: N
Serial Device Servers
NS7520
55 MHz
230.4 kb/s
2 Port
Ethernet, RS-232
9 V
30 V
0 C
+ 60 C
Brand: Digi
Dimensions: 98.46 mm x 42.67 mm x 25.37 mm
Product Type: Servers
Factory Pack Quantity: 1
Subcategory: Ethernet & Communication Modules
Tradename: Connect SP
Unit Weight: 65 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8517620090
USHTS:
8517620090
TARIC:
8517620000
ECCN:
5A992.C