IX14-M601

Digi
888-IX14-M601
IX14-M601

Mfr.:

Description:
Routers Digi IX14 LTE NA, does not include accessories (pwr supply or antennas), purchase accessory kit (76002080) if power and antennas are needed.

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Digi International
Product Category: Routers
LTE Routers
700 MHz to 1.9 GHz
10 Mb/s
1 Ethernet, 1 Serial
Ethernet, Serial
- 34 C
+ 74 C
139.7 mm x 76.2 mm x 41.28 mm
IP54
9 W
50 MB
Brand: Digi
Compliance: UL60950
Product Type: Routers
Protocol - Cellular, NBIoT, LTE: LTE
Series: IX14
Factory Pack Quantity: 1
Subcategory: Ethernet & Communication Modules
Unit Weight: 220 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8517620020
ECCN:
5A991.g
Origin Classifications
Country of Origin:
Mexico
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 21

Stock:
21 Can Dispatch Immediately
This product is no longer manufactured and will no longer be available once stock is depleted.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (USD)

Qty. Unit Price
Ext. Price
$428.76 $428.76
$421.27 $2,106.35