XB24CASIT-001

Digi
888-XB24CASIT-001
XB24CASIT-001

Mfr.:

Description:
Zigbee Modules - 802.15.4 XBee, S2C, 2.4GHz Through-hole, RPSMA

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 175

Stock:
175 Can Dispatch Immediately
Factory Lead Time:
26 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$29.33 $29.33

Product Attribute Attribute Value Select Attribute
Digi International
Product Category: Zigbee Modules - 802.15.4
RoHS:  
XBee S2C
2.4 GHz
200 ft, 4000 ft
250 kb/s
- 100 dBm
2.1 V
3.6 V
33 mA
28 mA
3.1 mW
- 40 C
+ 85 C
802.15.4, Zigbee
Antenna Connector Type: RPSMA
Brand: Digi
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: KH
Dimensions: 2.761 cm x 2.438 cm
Interface Type: SPI, UART
Operating Supply Voltage: 2.1 V to 3.6 V
Product Type: Zigbee Modules
Factory Pack Quantity: 25
Subcategory: Wireless & RF Modules
Tradename: XBee
Unit Weight: 27.385 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8517799000
CAHTS:
8517620090
USHTS:
8517620090
JPHTS:
851762090
TARIC:
8517620000
ECCN:
5A992.C

XBee® S2C 802.15.4 RF Modules

Digi XBee® S2C 802.15.4 RF Modules are 2.4GHz and 900MHz solutions with a common footprint shared by multiple platforms, including multipoint and ZigBee/Mesh topologies. XBee modules can be substituted for another XBee, depending upon dynamic application needs, with minimal development, reduced risk, and shorter time-to-market. XBee 802.15.4 RF modules are ideal for applications requiring low latency and predictable communication timing.

XBee® Family RF Modules

Digi XBee® Family of RF modules is a series of modular products that make deploying wireless technology easy and cost-effective. Digi has made multiple protocols and RF features available in the popular XBee footprint, giving customers enormous flexibility to choose the best technology for their needs without sourcing from multiple vendors. The XBee family is designed to make leveraging wireless technology easier with the right combination of expertise and resources. Whether a user needs a ZigBee module or a fast multipoint solution, 2.4GHz or long-range 900MHz, Digi has an XBee module to meet their specific requirements.