XB3-24B5PT-J

Digi
860-XB3-24B5PT-J
XB3-24B5PT-J

Mfr.:

Description:
Bluetooth Modules - 802.15.1 XBee 3 BLU, 2.4 GHz, Bluetooth Low Energy, PCB Antenna, TH

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 395

Stock:
395 Can Dispatch Immediately
Factory Lead Time:
13 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$11.99 $11.99

Product Attribute Attribute Value Select Attribute
Digi International
Product Category: Bluetooth Modules - 802.15.1
RoHS:  
Tray
Brand: Digi
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: KH
Product Type: Bluetooth Modules
Factory Pack Quantity: 25
Subcategory: Wireless & RF Modules
Tradename: XBee 3 BLU
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8517620090
JPHTS:
851762090
TARIC:
8517620000
ECCN:
5A992.C

XBee® 3 BLU Modules

Digi XBee® 3 BLU Modules deliver an easy-to-use BLUETOOTH® solution for designers, OEMs, and providers supporting Bluetooth LE 5.4 for industrial wireless IoT connectivity. The device offers a -40°C to +85°C industrial temperature range for various industrial applications. The Digi pre-certified modules are available in the classic XBee form factors (micro and through-hole). The modules deliver MicroPython programmability, beaconing, Bluetooth sensor support, and the Digi XBee Mobile App to fast-track use in industrial wireless projects. 

XBee® Family RF Modules

Digi XBee® Family of RF modules is a series of modular products that make deploying wireless technology easy and cost-effective. Digi has made multiple protocols and RF features available in the popular XBee footprint, giving customers enormous flexibility to choose the best technology for their needs without sourcing from multiple vendors. The XBee family is designed to make leveraging wireless technology easier with the right combination of expertise and resources. Whether a user needs a ZigBee module or a fast multipoint solution, 2.4GHz or long-range 900MHz, Digi has an XBee module to meet their specific requirements.