410-417

Digilent
424-410-417
410-417

Mfr.:

Description:
Benchtop Oscilloscopes ADP2230 Product Kit

In Stock: 21

Stock:
21
Can Dispatch Immediately
On Order:
22
Expected 2026/05/26
Factory Lead Time:
13
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (USD)

Qty. Unit Price
Ext. Price
$779.09 $779.09

Product Attribute Attribute Value Select Attribute
Digilent
Product Category: Benchtop Oscilloscopes
RoHS:  
Brand: Digilent
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Product Type: Oscilloscopes
Series: ADP2230
Factory Pack Quantity: 1
Subcategory: Test Equipment
Unit Weight: 340.194 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
9030201000
CAHTS:
9030200000
USHTS:
9030201000
JPHTS:
903020000
TARIC:
9030200000
MXHTS:
9030200200
ECCN:
3A992.a

Analog Discovery Pro (ADP2230) MSO

Digilent  Analog Discovery Pro (ADP2230) Mixed Signal Oscilloscope (MSO) allows users to measure, visualise, generate, record and  control circuits of all kinds.  This oscilloscope  is designed to empower professional engineers, researchers and scientists to design and test with unparalleled flexibility. The ADP2230 MSO includes deep memory buffers for long acquisitions and the ability to sync multiple devices for increased channel count. This  USB-based oscilloscope is equipped with two analogue inputs (50MHz bandwidth, 14-bit resolution), one analogue output and 16 digital I/O. The feature-packed design allows the ADP2230 oscilloscope to perform the functions of several test and measurement devices and can replace a stack of traditional instruments.