6002-410-046

Digilent
424-6002-410-046
6002-410-046

Mfr.:

Description:
RF Modules Software Defined Radio - Ettus USRP B206mini-i with enclosure

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
2
Expected 2026/02/20
2
Expected 2026/04/16
Factory Lead Time:
12
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (USD)

Qty. Unit Price
Ext. Price
$1,878.84 $1,878.84

Product Attribute Attribute Value Select Attribute
Digilent
Product Category: RF Modules
RoHS:  
0 C
+ 45 C
Bulk
Brand: Digilent
Operating Supply Voltage: 3.3 V
Product Type: RF Modules
Factory Pack Quantity: 1
Subcategory: Wireless & RF Modules
Unit Weight: 1 kg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8517620090
JPHTS:
851762090
TARIC:
8517620000
ECCN:
3A992.a

NI Ettus USRP B206mini-i SDR/Cognitive Radios

Digilent NI Ettus USRP B206mini-i SDR/Cognitive Radios are flexible and compact platforms that are ideal for both hobbyist and OEM applications. NI Ettus USRP designs these boards and provides a 70MHz to 6GHz wide frequency range and a user-programmable, industrial-grade AMD Spartan-6 XC6SLX150 FPGA. The USRP B206mini-i SDR radios feature 5V USB power, >10dBm power output, and <8dB receive noise figure. The RF front end uses the Analog Devices AD9364 RFIC transceiver, which offers 56MHz of instantaneous bandwidth. These SDR/cognitive radios are available as a board-only option and one with an enclosure option.