6003-310-001

Digilent
424-6003-310-001
6003-310-001

Mfr.:

Description:
Ribbon Cables / IDC Cables 6 in. JTAG 2x7 pin cable

In Stock: 708

Stock:
708 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$5.19 $5.19

Product Attribute Attribute Value Select Attribute
Digilent
Product Category: Ribbon Cables / IDC Cables
RoHS:  
IDC Socket
14 Position
IDC Socket
14 Position
Female / Female
6 in
Brand: Digilent
Product: IDC Ribbon Cable Assemblies
Product Type: Ribbon Cables / IDC Cables
Factory Pack Quantity: 1
Subcategory: Cable Assemblies
Unit Weight: 15 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8544421100
CAHTS:
8544420090
USHTS:
8544429090
JPHTS:
854442099
KRHTS:
8544422090
TARIC:
8544429090
MXHTS:
8544429999
BRHTS:
85444200
ECCN:
EAR99