6069-410-011

Digilent
424-6069-410-011
6069-410-011

Mfr.:

Description:
Data Logging & Acquisition USB-1608GX-2AODAQ ;16SE/8Diff Input; 16b

In Stock: 14

Stock:
14 Can Dispatch Immediately
Factory Lead Time:
6 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (USD)

Qty. Unit Price
Ext. Price
$919.17 $919.17

Product Attribute Attribute Value Select Attribute
Digilent
Product Category: Data Logging & Acquisition
RoHS:  
IDAQ Modules
Input/Output
Combined
None
Terminal
USB
3.5 mA
8 Channel
Brand: Digilent
Country of Assembly: HU
Country of Diffusion: Not Available
Country of Origin: HU
Product Type: Dataloggers
Factory Pack Quantity: 1
Subcategory: Test Equipment
Unit Weight: 453.592 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8471809000
TARIC:
8471800000
ECCN:
EAR99