6069-410-204

Digilent
424-6069-410-204
6069-410-204

Mfr.:

Description:
Fixed Terminal Blocks CIO-MINI37; Screw Terminal; Universal; 37Pin

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
19 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$99.02 $99.02

Product Attribute Attribute Value Select Attribute
Digilent
Product Category: Fixed Terminal Blocks
Brand: Digilent
Product: Fixed Terminal Blocks
Product Type: Fixed Terminal Blocks
Factory Pack Quantity: 1
Subcategory: Terminal Blocks
Unit Weight: 226.796 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8536904000
TARIC:
8536901000
ECCN:
3A992.a

FEATURED PRODUCTS
DIGILENT