74LVC1G04Z-7

Diodes Incorporated
621-74LVC1G04Z-7
74LVC1G04Z-7

Mfr.:

Description:
Inverters Single Inverter Gate 1.65V to 5.5V 24mA

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 23,387

Stock:
23,387 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 4000)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$0.18 $0.18
$0.119 $1.19
$0.106 $2.65
$0.09 $9.00
$0.083 $20.75
$0.078 $39.00
$0.074 $74.00
Full Reel (Order in multiples of 4000)
$0.06 $240.00
† A MouseReel™ fee of $7.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Diodes Incorporated
Product Category: Inverters
RoHS:  
LVC
Reel
Cut Tape
MouseReel
Brand: Diodes Incorporated
Product Type: Inverters
Series: 74LVC1G04
Factory Pack Quantity: 4000
Subcategory: Logic ICs
Unit Weight: 44.485 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8542399000
CAHTS:
8532240010
USHTS:
8542390090
JPHTS:
853224000
KRHTS:
8532240000
TARIC:
8532240000
MXHTS:
8542399999
BRHTS:
85322410
ECCN:
EAR99