AP22652AFDZ-7

Diodes Incorporated
621-AP22652AFDZ-7
AP22652AFDZ-7

Mfr.:

Description:
Power Switch ICs - Power Distribution USB Power Switch W-DFN2020-6 T&R 3K

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 16,270

Stock:
16,270 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$0.361 $0.36
$0.247 $2.47
$0.22 $5.50
$0.205 $20.50
$0.194 $48.50
$0.184 $92.00
$0.171 $171.00
Full Reel (Order in multiples of 3000)
$0.144 $432.00
$0.135 $810.00
† A MouseReel™ fee of $7.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Diodes Incorporated
Product Category: Power Switch ICs - Power Distribution
RoHS:  
Precision
1 Output
2.1 A
700 mA
90 mOhms
4 ms
1 ms
3 V to 5.5 V
- 40 C
+ 85 C
SMD/SMT
W-DFN2020-6
Reel
Cut Tape
MouseReel
Brand: Diodes Incorporated
Product Type: Power Switch ICs - Power Distribution
Factory Pack Quantity: 3000
Subcategory: Switch ICs
Supply Voltage - Max: 5.5 V
Supply Voltage - Min: 3 V
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
TARIC:
8542399000
MXHTS:
8542399999
ECCN:
EAR99