BAS16LP-7B

Diodes Incorporated
621-BAS16LP-7B
BAS16LP-7B

Mfr.:

Description:
Small Signal Switching Diodes Switching Diode X1-DFN1006-2 T&R 10K

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1,663

Stock:
1,663
Can Dispatch Immediately
On Order:
10,000
Expected 2026/02/17
30,000
20,000
Expected 2026/02/27
10,000
Expected 2026/05/18
Factory Lead Time:
24
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 10000)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$0.13 $0.13
$0.083 $0.83
$0.072 $7.20
$0.052 $26.00
$0.04 $40.00
$0.037 $92.50
$0.033 $165.00
Full Reel (Order in multiples of 10000)
$0.024 $240.00
$0.021 $420.00
† A MouseReel™ fee of $7.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Diodes Incorporated
Product Category: Small Signal Switching Diodes
RoHS:  
Switching Diodes
SMD/SMT
DFN-1006-2
75 V
2 A
150 mA
Single
4 ns
1.25 V
1 uA
- 65 C
+ 150 C
BAS16LP
Reel
Cut Tape
MouseReel
Brand: Diodes Incorporated
Maximum Diode Capacitance: 2 pF
Pd - Power Dissipation: 250 mW
Product Type: Diodes - General Purpose, Power, Switching
Factory Pack Quantity: 10000
Subcategory: Diodes & Rectifiers
Unit Weight: 1 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8541100000
CAHTS:
8541100090
USHTS:
8541100070
KRHTS:
8541109000
TARIC:
8541100000
ECCN:
EAR99