BSP75N-13

Diodes Incorporated
621-BSP75N-13
BSP75N-13

Mfr.:

Description:
Power Switch ICs - Power Distribution Low Side IntelliFET SOT223 T&R 4K

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 3,800

Stock:
3,800
Can Dispatch Immediately
On Order:
12,000
Expected 2026/05/01
Factory Lead Time:
24
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 4000)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$1.05 $1.05
$0.635 $6.35
$0.542 $13.55
$0.419 $41.90
$0.357 $89.25
$0.276 $276.00
$0.206 $515.00
Full Reel (Order in multiples of 4000)
$0.206 $824.00
$0.201 $1,608.00
$0.195 $3,900.00
† A MouseReel™ fee of $7.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Diodes Incorporated
Product Category: Power Switch ICs - Power Distribution
RoHS:  
1 Output
675 mOhms
3 us
13 us
- 40 C
+ 150 C
SMD/SMT
SOT223-3
Reel
Cut Tape
MouseReel
Brand: Diodes Incorporated
Pd - Power Dissipation: 1.5 W
Product: Power Switch ICs - Power Distribution
Product Type: Power Switch ICs - Power Distribution
Factory Pack Quantity: 4000
Subcategory: Switch ICs
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8542399000
USHTS:
8542390090
TARIC:
8542399000
MXHTS:
8542399999
ECCN:
EAR99