DDZ13BS-7

Diodes Incorporated
621-DDZ13BS-7
DDZ13BS-7

Mfr.:

Description:
Zener Diodes 200mW 10V Zener

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Diodes Incorporated
Product Category: Zener Diodes
RoHS:  
13 V
SMD/SMT
200 mW
2.562 %
100 nA
14 Ohms
- 65 C
+ 150 C
Single
10 mA
Reel
Cut Tape
MouseReel
DDZ13
Brand: Diodes Incorporated
Product Type: Zener Diodes
Factory Pack Quantity: 3000
Subcategory: Diodes & Rectifiers
Zener Current: 100 nA
Unit Weight: 4 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8541100050
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 1,422

Stock:
1,422
Can Dispatch Immediately
On Order:
3,000
Expected 2027/11/15
Factory Lead Time:
40
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™ †
$0.35 $0.35
$0.152 $1.52
$0.133 $13.30
$0.114 $57.00
Full Reel (Order in multiples of 3000)
$0.059 $177.00
† A MouseReel™ fee of $7.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable. ↩