MMSZ5228B-7

Diodes Incorporated
621-MMSZ5228B
MMSZ5228B-7

Mfr.:

Description:
Zener Diodes 3.9V 500mW

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Product Attribute Attribute Value Select Attribute
Diodes Incorporated
Product Category: Zener Diodes
Delivery Restriction:
 Mouser does not presently sell this product in your region.
RoHS: N
3.9 V
SMD/SMT
SOD-123
500 mW
5 %
10 uA
23 Ohms
- 65 C
+ 150 C
Single
20 mA
Reel
Cut Tape
MMSZ5228B
Brand: Diodes Incorporated
Height: 1.35 mm
Ir - Reverse Current: 10 uA
Length: 2.85 mm
Product Type: Zener Diodes
Factory Pack Quantity: 3000
Subcategory: Diodes & Rectifiers
Width: 1.7 mm
Zener Current: 20 mA
Unit Weight: 10 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8541100000
CAHTS:
8541100030
USHTS:
8541100050
TARIC:
8541100000
MXHTS:
8541100101
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
$0.27
Min:
1

Similar Product

Diodes Incorporated MMSZ5228B-7-F
Diodes Incorporated
Zener Diodes 3.9V 500mW