PI3USB221EZWEX

Diodes Incorporated
729-PI3USB221EZWEX
PI3USB221EZWEX

Mfr.:

Description:
USB Switch ICs USB2 Switch

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 7,974

Stock:
7,974 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$0.67 $0.67
$0.481 $4.81
$0.434 $10.85
$0.381 $38.10
$0.34 $85.00
$0.306 $306.00
Full Reel (Order in multiples of 3000)
$0.286 $858.00

Product Attribute Attribute Value Select Attribute
Diodes Incorporated
Product Category: USB Switch ICs
RoHS:  
Reel
Cut Tape
Brand: Diodes Incorporated
Product Type: USB Switch ICs
Factory Pack Quantity: 3000
Subcategory: Switch ICs
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99

PI3USB221 Mux/DeMux Switch ICs

Diodes Incorporated PI3USB221 Mux/DeMux Switch ICs are high-bandwidth switches specially designed to switch high-speed USB-2.0 signals in handsets and consumer applications. The PI3USB221 ICs incorporate 1.1GHz wide bandwidth, allowing signals to pass with minimum edge and phase distortion. Diodes Incorporated multiplexer switches are bi-directional and offer little or no attenuation of the high-speed signals at the outputs. These switch ICs feature low power consumption, high bandwidth, and support overvoltage protection (OVP).