PI7C9X110BNBE

Diodes Incorporated
729-PI7C9X110BNBE
PI7C9X110BNBE

Mfr.:

Description:
PCI Interface IC PCIe-to-PCI Reversible Bridge

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 43

Stock:
43
Can Dispatch Immediately
On Order:
189
Expected 2027/03/15
Factory Lead Time:
35
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$26.52 $26.52
$21.35 $213.50
$20.06 $501.50
$18.17 $1,817.00
$17.71 $3,347.19

Product Attribute Attribute Value Select Attribute
Diodes Incorporated
Product Category: PCI Interface IC
RoHS:  
Bridge - PCIe to PCI
66 MHz
1 Lane
1 Port
2 V
1.6 V
- 40 C
+ 85 C
SMD/SMT
LFBGA-160
Tray
Brand: Diodes Incorporated
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: MY
Data Bus Width: 32 bit
Interface Type: I2C, PCI, SMBUS
Moisture Sensitive: Yes
Operating Supply Voltage: 1.8 V
Product Type: PCI Interface IC
Factory Pack Quantity: 189
Subcategory: Interface ICs
Unit Weight: 13.663 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
TARIC:
8542399000
MXHTS:
8542399999
ECCN:
EAR99

PCIe to PCI Reversible Bridge

Diodes Incorporated PCIe to PCI Reversible Bridge features one PCI Express port and one 32-bit / 66MHz PCI port with 3.3V and 5V signaling. This bridge can be configured for forward or reverse bridging operation and offers enhanced address decoding, four 128-byte FIFOs for delay transactions, and two 128-byte FIFOs for posted memory transactions. Diodes Incorporated PCIe to PCI Reversible Bridge has a 0°C to +85°C temperature range and comes in a 128-pin QFP package.