T8M10T800UD

Diodes Incorporated
621-T8M10T800UD
T8M10T800UD

Mfr.:

Description:
Triacs Thyristor TO220AB TUBE 50PCS

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
16 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$1.33 $1.33
$0.434 $4.34
$0.426 $42.60
$0.413 $413.00
$0.404 $1,010.00
$0.397 $1,985.00
$0.393 $3,930.00
$0.392 $9,800.00

Product Attribute Attribute Value Select Attribute
Diodes Incorporated
Product Category: Triacs
8 A
55 A, 60 A
800 V
5 uA
1.6 V
15 mA
1.5 V
10 mA
- 40 C
+ 125 C
Through Hole
TO-220AB-3
Tube
Brand: Diodes Incorporated
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Product Type: Triacs
Factory Pack Quantity: 50
Subcategory: Thyristors
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

USHTS:
8541300080
TARIC:
8541300000
ECCN:
EAR99

High Voltage NEC 600V+ Circuit Protection


FEATURED PRODUCTS
DIODES INCORPORATED