ZXGD3005E6TA

Diodes Incorporated
522-ZXGD3005E6TA
ZXGD3005E6TA

Mfr.:

Description:
Gate Drivers 10A GATE DRIVER 25V VCC 25V VIN

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 100,626

Stock:
100,626 Can Dispatch Immediately
Factory Lead Time:
40 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$0.44 $0.44
$0.304 $3.04
$0.271 $6.78
$0.235 $23.50
$0.217 $54.25
$0.207 $103.50
$0.199 $199.00
Full Reel (Order in multiples of 3000)
$0.186 $558.00
† A MouseReel™ fee of $7.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Diodes Incorporated
Product Category: Gate Drivers
RoHS:  
IGBT, MOSFET Gate Drivers
SMD/SMT
SOT-23-6
1 Driver
1 Output
10 A
25 V
Non-Inverting
20 ns
20 ns
- 55 C
+ 150 C
ZXGD3005
Reel
Cut Tape
MouseReel
Brand: Diodes Incorporated
Operating Supply Current: 100 mA
Pd - Power Dissipation: 1.1 W
Product Type: Gate Drivers
Factory Pack Quantity: 3000
Subcategory: PMIC - Power Management ICs
Technology: Si
Unit Weight: 30 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8541290100
TARIC:
8541290000
MXHTS:
8542399999
ECCN:
EAR99