ZXTP07040DFFTA

Diodes Incorporated
621-ZXTP07040DFFTA
ZXTP07040DFFTA

Mfr.:

Description:
Bipolar Transistors - BJT PNP 40V HIGH GAIN

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 695

Stock:
695 Can Dispatch Immediately
Factory Lead Time:
40 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$0.95 $0.95
$0.587 $5.87
$0.376 $37.60
$0.298 $149.00
$0.271 $271.00
Full Reel (Order in multiples of 3000)
$0.226 $678.00
† A MouseReel™ fee of $7.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Diodes Incorporated
Product Category: Bipolar Transistors - BJT
RoHS:  
Si
SMD/SMT
SOT-23F-3
PNP
Single
3 A
40 V
50 V
7 V
250 mV
2 W
200 MHz
- 55 C
+ 150 C
ZXTP07040
Reel
Cut Tape
MouseReel
Brand: Diodes Incorporated
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: DE
DC Collector/Base Gain hFE Min: 300 at 10 mA, 2 V, 250 at 500 mA, 2 V, 200 at 1 A, 2 V, 80 at 3 A, 2 V
DC Current Gain hFE Max: 300
Product Type: BJTs - Bipolar Transistors
Factory Pack Quantity: 3000
Subcategory: Transistors
Unit Weight: 36 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8541290000
CAHTS:
8541290000
USHTS:
8541290055
JPHTS:
8541290100
KRHTS:
8541299000
TARIC:
8541290000
MXHTS:
85412999
ECCN:
EAR99