1N4005

Diotec Semiconductor
637-1N4005
1N4005

Mfr.:

Description:
Rectifiers Diode, DO-41, 600V, 1A

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 174,064

Stock:
174,064 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$0.11 $0.11
$0.077 $0.77
$0.064 $6.40
$0.051 $25.50
$0.045 $45.00
Full Ammo Pack (Order in multiples of 5000)
$0.034 $170.00
$0.015 $150.00
$0.014 $350.00

Product Attribute Attribute Value Select Attribute
Diotec Semiconductor
Product Category: Rectifiers
RoHS:  
REACH - SVHC:
Through Hole
DO-41
600 V
1 A
Standard Recovery Rectifier
Single
1.1 V
27 A
5 uA
1.5 us
- 50 C
+ 175 C
1N400X
Ammo Pack
Brand: Diotec Semiconductor
Product: Rectifiers
Product Type: Rectifiers
Factory Pack Quantity: 5000
Subcategory: Diodes & Rectifiers
Tradename: 1N4005
Unit Weight: 300 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8541100000
CAHTS:
8541100090
USHTS:
8541100080
JPHTS:
854110090
KRHTS:
8541109000
TARIC:
8541100000
MXHTS:
8541100199
BRHTS:
85411099
ECCN:
EAR99