1N4148

Diotec Semiconductor
637-1N4148
1N4148

Mfr.:

Description:
Small Signal Switching Diodes Small Signal Diode, DO-35, 100V, 0.2A, 175C

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Diotec Semiconductor
Product Category: Small Signal Switching Diodes
RoHS:  
REACH - SVHC:
Switching Diodes
Through Hole
DO-35
100 V
4 A
200 mA
Single
4 ns
1 V
5 uA
- 50 C
+ 175 C
1N41X
Ammo Pack
Brand: Diotec Semiconductor
Maximum Diode Capacitance: 4 pF
Pd - Power Dissipation: 500 mW
Product Type: Small Signal Switching Diodes
Factory Pack Quantity: 5000
Subcategory: Diodes & Rectifiers
Tradename: 1N4148
Vr - Reverse Voltage: 75 V
Unit Weight: 167 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8541100000
CAHTS:
8541100090
USHTS:
8541100080
JPHTS:
854110090
KRHTS:
8541109000
TARIC:
8541100000
MXHTS:
8541100199
BRHTS:
85411099
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 240,639

Stock:
240,639 Can Dispatch Immediately
Factory Lead Time:
7 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$0.12 $0.12
$0.05 $0.50
$0.042 $4.20
$0.03 $15.00
Full Ammo Pack (Order in multiples of 5000)
$0.015 $75.00
$0.01 $100.00