1N5355B

Diotec Semiconductor
637-1N5355B
1N5355B

Mfr.:

Description:
Zener Diodes Zener, DO-201, 18V, 5W, 5%

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 4,678

Stock:
4,678 Can Dispatch Immediately
Factory Lead Time:
6 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$0.45 $0.45
$0.313 $3.13
$0.195 $19.50
$0.176 $88.00
$0.126 $126.00
Full Ammo Pack (Order in multiples of 1700)
$0.112 $190.40
$0.108 $367.20

Product Attribute Attribute Value Select Attribute
Diotec Semiconductor
Product Category: Zener Diodes
RoHS:  
18 V
Through Hole
DO-201
5 W
5 %
500 nA
2.5 Ohms
- 50 C
+ 150 C
Single
65 mA
Ammo Pack
1N53X
Brand: Diotec Semiconductor
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Diameter: 4.5 mm
Ir - Reverse Current: 500 nA
Length: 7.5 mm
Product Type: Zener Diodes
Factory Pack Quantity: 1700
Subcategory: Diodes & Rectifiers
Tradename: 1N5355B
Zener Current: 264 mA
Unit Weight: 1 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8541100000
CAHTS:
8541100030
USHTS:
8541100050
JPHTS:
854110090
KRHTS:
8541109000
TARIC:
8541100000
MXHTS:
8541100199
BRHTS:
85411091
ECCN:
EAR99

IN53x Zener Diodes

Diotec Semiconductor IN53x Zener Diodes exhibit non-planar technology and high-power dissipation. These diodes offer an 8.7V to 200V Zener voltage range and 24mA to 546mA Zener current range. The IN53x Zener diodes are built with UL 94V-0 case materials and are compliant with RoHS, REACH, and conflict minerals. These devices are suitable for applications like voltage stabilization and regulations.