BZX84C18

Diotec Semiconductor
637-BZX84C18
BZX84C18

Mfr.:

Description:
Zener Diodes Zener, SOT-23, 18V, 0.3W, 5%

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 4,829

Stock:
4,829
Can Dispatch Immediately
On Order:
6,000
Expected 2026/03/06
Factory Lead Time:
7
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$0.12 $0.12
$0.085 $0.85
$0.071 $7.10
$0.057 $28.50
$0.049 $49.00
Full Reel (Order in multiples of 3000)
$0.037 $111.00
$0.024 $216.00
$0.023 $552.00
$0.02 $900.00
† A MouseReel™ fee of $7.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Diotec Semiconductor
Product Category: Zener Diodes
RoHS:  
18 V
SMD/SMT
SOT-23
300 mW
5 %
50 nA
45 Ohms
- 50 C
+ 150 C
Single
5 mA
Reel
Cut Tape
MouseReel
BZX84
Brand: Diotec Semiconductor
Height: 1.1 mm
Ir - Reverse Current: 50 nA
Length: 2.9 mm
Product Type: Zener Diodes
Factory Pack Quantity: 3000
Subcategory: Diodes & Rectifiers
Tradename: BZX84C18
Voltage Temperature Coefficient: 9 %/C
Width: 1.3 mm
Zener Current: 16 mA
Unit Weight: 39 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8541100000
CAHTS:
8541100030
USHTS:
8541100050
JPHTS:
854110090
KRHTS:
8541109000
TARIC:
8541100000
MXHTS:
8541100199
BRHTS:
85411091
ECCN:
EAR99