EAL1M

Diotec Semiconductor
637-EAL1M
EAL1M

Mfr.:

Description:
Rectifiers Diode, Superfast, MiniMelf, 1000V, 1A, 175C

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1,544

Stock:
1,544 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2500)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$0.411 $0.41
$0.405 $4.05
$0.311 $311.00
Full Reel (Order in multiples of 2500)
$0.10 $250.00
$0.083 $830.00
$0.077 $1,925.00
† A MouseReel™ fee of $7.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Diotec Semiconductor
Product Category: Rectifiers
RoHS:  
SMD/SMT
DO-213AA
1 kV
1 A
Fast Recovery Rectifiers
Single
1.8 V
25 A
3 uA
75 ns
- 50 C
+ 175 C
EA/EG/ER/EM/ES
Reel
Cut Tape
MouseReel
Brand: Diotec Semiconductor
Product: Rectifiers
Product Type: Rectifiers
Factory Pack Quantity: 2500
Subcategory: Diodes & Rectifiers
Tradename: EAL1M
Unit Weight: 60 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8541100000
CAHTS:
8541100090
USHTS:
8541100080
JPHTS:
854110090
KRHTS:
8541109000
TARIC:
8541100000
MXHTS:
8541100199
BRHTS:
85411099
ECCN:
EAR99

Ex Superfast Recovery Rectifiers

Diotec Semiconductor Ex Superfast Recovery Rectifiers are SMD rectifier diodes that offer high-power dissipation. These rectifier diodes feature a range of 50V to 400V reverse voltage (VR) and a 50V to 400V peak repetitive reverse voltage (VRRM) range. The Ex superfast recovery rectifiers are package compatible with SOD-87 and are built with UL 94V-0 case materials. These SMD rectifiers are ideal for applications such as rectification of high frequencies, high-speed switching, and commercial grade.