FX2000D

Diotec Semiconductor
637-FX2000D
FX2000D

Mfr.:

Description:
Rectifiers Diode, Fast, D8x7.5_LowRth, 200V, 20A, 150C

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1,419

Stock:
1,419 Can Dispatch Immediately
Factory Lead Time:
6 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$0.711 $0.71
$0.684 $6.84
$0.668 $66.80
Full Ammo Pack (Order in multiples of 500)
$0.643 $321.50
$0.521 $521.00
$0.391 $977.50

Product Attribute Attribute Value Select Attribute
Diotec Semiconductor
Product Category: Rectifiers
RoHS:  
REACH - SVHC:
Through Hole
D8x7.5
200 V
20 A
Fast Recovery Rectifiers
Single
820 mV
650 A
5 uA
200 ns
- 50 C
+ 200 C
FE/FR/FT/FX
Ammo Pack
Brand: Diotec Semiconductor
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Product: Rectifiers
Product Type: Rectifiers
Factory Pack Quantity: 500
Subcategory: Diodes & Rectifiers
Tradename: FX2000D
Unit Weight: 2.120 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8541100000
CAHTS:
8541100090
USHTS:
8541100080
JPHTS:
854110090
KRHTS:
8541109000
TARIC:
8541100000
MXHTS:
8541100199
BRHTS:
85411099
ECCN:
EAR99