KBPC3510WP

Diotec Semiconductor
637-KBPC3510WP
KBPC3510WP

Mfr.:

Description:
Bridge Rectifiers Bridge, single phase, KBPC, 1000V, 35A, 150C

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 55

Stock:
55 Can Dispatch Immediately
Factory Lead Time:
5 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$5.49 $5.49
$4.29 $42.90
$2.57 $257.00
$2.54 $1,219.20
$2.47 $2,766.40
$2.17 $5,555.20
$2.05 $10,496.00
10,080 Quote

Product Attribute Attribute Value Select Attribute
Diotec Semiconductor
Product Category: Bridge Rectifiers
RoHS:  
REACH - SVHC:
Single Phase Bridge
Through Hole
Solder Pin
KBPC-4
35 A
1 kV
1.1 V
375 A
- 50 C
+ 150 C
28.6 mm
28.6 mm
7.3 mm
KBPC
Bulk
Brand: Diotec Semiconductor
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: IN
Ir - Reverse Current: 10 uA
Product Type: Bridge Rectifiers
Factory Pack Quantity: 160
Subcategory: Diodes & Rectifiers
Technology: Si
Tradename: KBPC3510WP
Vr - Reverse Voltage: 1 kV
Unit Weight: 17.125 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8541100090
USHTS:
8541100080
JPHTS:
854110090
KRHTS:
8541109000
TARIC:
8541100000
MXHTS:
8541100199
BRHTS:
85411029
ECCN:
EAR99