KT20A120

Diotec Semiconductor
637-KT20A120
KT20A120

Mfr.:

Description:
Rectifiers Diode, Fast, TO-220AC, 120V, 20A, 175C

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 514

Stock:
514
Can Dispatch Immediately
On Order:
450
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$1.95 $1.95
$1.52 $15.20
$0.916 $91.60
$0.907 $453.50
$0.786 $786.00
$0.704 $1,760.00
$0.668 $3,340.00
$0.59 $5,900.00
25,000 Quote

Product Attribute Attribute Value Select Attribute
Diotec Semiconductor
Product Category: Rectifiers
RoHS:  
REACH - SVHC:
Through Hole
TO-220AC
120 V
20 A
Fast Recovery Rectifiers
Single
980 mV
350 A
5 uA
300 ns
- 50 C
+ 200 C
KT/KY
Tube
Brand: Diotec Semiconductor
Pd - Power Dissipation: 25 W
Product: Rectifiers
Product Type: Rectifiers
Factory Pack Quantity: 50
Subcategory: Diodes & Rectifiers
Tradename: KT20A120
Unit Weight: 2.820 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8541100000
CAHTS:
8541100090
USHTS:
8541100080
JPHTS:
854110090
KRHTS:
8541109000
TARIC:
8541100000
MXHTS:
8541100199
BRHTS:
85411099
ECCN:
EAR99