MM3BZ27GW

Diotec Semiconductor
637-MM3BZ27GW
MM3BZ27GW

Mfr.:

Description:
Zener Diodes Zener, SOD-323, 27V, 0.2W, 5%

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
6 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$0.19 $0.19
$0.128 $1.28
$0.107 $10.70
$0.086 $43.00
$0.076 $76.00
Full Reel (Order in multiples of 3000)
$0.037 $111.00
$0.033 $297.00
$0.031 $744.00
$0.03 $1,350.00
† A MouseReel™ fee of $7.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Diotec Semiconductor
Product Category: Zener Diodes
RoHS:  
27 V
SMD/SMT
SOD-323
200 mW
100 nA
- 50 C
+ 150 C
Single
Reel
Cut Tape
MouseReel
MM3/5/9
Brand: Diotec Semiconductor
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Ir - Reverse Current: 100 nA
Product Type: Zener Diodes
Factory Pack Quantity: 3000
Subcategory: Diodes & Rectifiers
Tradename: MM3BZ27GW
Zener Current: 7 mA
Unit Weight: 20 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8541100000
USHTS:
8541100050
TARIC:
8541100000
ECCN:
EAR99

MMx Zener Diodes

Diotec Semiconductor MMx Zener Diodes feature sharp Zener voltage breakdown, low leakage current, and have AEC-Q101 qualified options available. These diodes are compliant with RoHS, REACH, and conflict materials, while MMx diodes with the -AQ suffix are AEC-Q101 qualified. Diotec Semiconductors MMx Zener diodes are ideal for voltage stabilization, regulators, commercial/industrial, and automotive-grade applications.