MMBTA06

Diotec Semiconductor
637-MMBTA06
MMBTA06

Mfr.:

Description:
Bipolar Transistors - BJT BJT, SOT-23, 80V, 500mA, NPN

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
13,492
Expected 2026/03/06
Factory Lead Time:
6
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$0.22 $0.22
$0.137 $1.37
$0.085 $8.50
$0.063 $31.50
$0.055 $55.00
Full Reel (Order in multiples of 3000)
$0.04 $120.00
$0.033 $297.00
$0.031 $744.00
$0.028 $1,260.00
† A MouseReel™ fee of $7.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Diotec Semiconductor
Product Category: Bipolar Transistors - BJT
RoHS:  
SMD/SMT
SOT-23
NPN
Single
500 mA
80 V
80 V
4 V
250 mV
250 mW
100 MHz
- 55 C
+ 150 C
MMBT-BJT
Reel
Cut Tape
MouseReel
Brand: Diotec Semiconductor
DC Current Gain hFE Max: 100
Product Type: BJTs - Bipolar Transistors
Factory Pack Quantity: 3000
Subcategory: Transistors
Tradename: MMBTA06
Unit Weight: 39 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8541210000
USHTS:
8541210095
TARIC:
8541210000
ECCN:
EAR99